| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-541-107 |
337-019-541-107
| Heilind Number: | EDA337-019-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a single row with 19 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C ensures versatility. Perfect for a wide range of applications, this green connector is a must-have for your electronic projects.

