| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-541-668 |
337-019-541-668
| Heilind Number: | EDA337-019-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on circuit boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .156 inches and 19 positions in a single row, it offers efficient connectivity for your electronic components. The vibrant green color not only adds a visual pop but also aids in easy identification during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

