| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-104 |
337-019-542-104
| Heilind Number: | EDA337-019-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green color, this connector features a single row layout with 19 positions, offering ample space for secure connections. Engineered for optimal performance, it can handle up to 3A of current, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it facilitates efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Suitable for straight mounting orientation, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

