| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-168 |
337-019-542-168
| Heilind Number: | EDA337-019-542-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 19 positions, offering seamless integration for your electronic components. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance, while the copper alloy contacts ensure reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation to streamline your board-to-board connections with ease and efficiency. Elevate your PCB design with this essential component, perfect for demanding environments where performance and reliability are paramount.

