| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-603 |
337-019-542-603
| Heilind Number: | EDA337-019-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a single row with 19 positions, guaranteeing seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in its 3A amperage rating for consistent performance. Elevate your PCB connectivity with this essential component.

