| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-612 |
337-019-542-612
| Heilind Number: | EDA337-019-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in demanding environments. With a current rating of 3 A, it delivers reliable power transmission. The Copper Alloy contacts, along with a pitch of .156 in, guarantee optimal conductivity. Featuring a single row design with 19 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector for efficient board-to-board connections.

