| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-658 |
337-019-542-658
| Heilind Number: | EDA337-019-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance in any environment. With a single row configuration and 19 positions, it offers ample space for your circuitry needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or residential applications, this connector excels with a 3A amperage rating and an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component, a true cornerstone in the world of electronic connectivity.

