| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-542-668 |
337-019-542-668
| Heilind Number: | EDA337-019-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 19 positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and green color for easy identification in your setup. Upgrade your connectivity solutions with this essential component.

