| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-544-101 |
337-019-544-101
| Heilind Number: | EDA337-019-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and style. With a contact material of high-quality Copper Alloy, it guarantees excellent conductivity. Featuring a single row layout with 19 positions and a pitch of .156 inches, it offers optimal space efficiency. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections.

