| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-544-102 |
337-019-544-102
| Heilind Number: | EDA337-019-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-544-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connections, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 19 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Choose this straight-mount connector for a secure and efficient connection solution. Elevate your electronic assembly projects with this high-quality component.

