| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-544-108 |
337-019-544-108
| Heilind Number: | EDA337-019-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a single row configuration with 19 positions, ensuring optimal connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The contact material, made of durable Copper Alloy, guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for your electronic projects.

