| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-544-168 |
337-019-544-168
| Heilind Number: | EDA337-019-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features a single row configuration with 19 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting performance even in harsh environments. With a current rating of 3 A and copper alloy contacts, it offers reliable power delivery. The .156-inch pitch and .2-inch row spacing provide easy mating with compatible PCBs. Engineered for efficiency, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, it is a must-have component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

