| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-544-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-544-658 |
337-019-544-658
| Heilind Number: | EDA337-019-544-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-544-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any electronic setup. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row layout and 19 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to optimize your electronic connections seamlessly.

