| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-558-107 |
337-019-558-107
| Heilind Number: | EDA337-019-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions and a contact pitch of 0.156 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Suitable for right-angle mounting, it facilitates easy assembly and maintenance. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications, from consumer electronics to industrial equipment. Trust in its quality and versatility for seamless board-to-board connections.

