| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-558-108 |
337-019-558-108
| Heilind Number: | EDA337-019-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for reliability, this connector features a single row design with 19 positions, perfect for compact setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Take your connectivity to the next level with this essential component.

