| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-558-112 |
337-019-558-112
| Heilind Number: | EDA337-019-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-558-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions, ensuring reliable signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both strength and visual appeal. With a contact material of Copper Alloy, it guarantees excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for optimal performance and connectivity in your electronic projects.

