| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-558-603 |
337-019-558-603
| Heilind Number: | EDA337-019-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding industrial environments. With a pitch of .156 inches and 19 positions in a single row layout, it offers efficient signal transmission. The right-angle mount orientation makes installation a breeze, while its green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connection needs. Upgrade your electronic systems with this essential component for optimal functionality.

