| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-558-612 |
337-019-558-612
| Heilind Number: | EDA337-019-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and visual appeal. With a single row, 19 positions, and a .156 inch pitch, it ensures precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports reliable power transmission. Whether used in telecommunications, industrial equipment, or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation and .2 inch row spacing make it versatile for various PCB layouts. Elevate your design with this essential component, perfect for applications requiring secure board-to-board connections.

