| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-101 |
337-019-559-101
| Heilind Number: | EDA337-019-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector stands out while offering essential functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single-row design with 19 positions and a .156-inch pitch allows for precise and efficient connections. Crafted from Copper Alloy, the contacts ensure excellent conductivity. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this high-quality Card Edge Connector.

