| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-103 |
337-019-559-103
| Heilind Number: | EDA337-019-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhancing connectivity in electronics, this Card Edge Connector provides seamless integration for your PCB assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 19 positions and a contact pitch of .156 inches, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports optimal power delivery. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for board-to-board interconnections, this connector is a essential component in electronic assemblies.

