| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-104 |
337-019-559-104
| Heilind Number: | EDA337-019-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 19 positions, ensuring optimal signal transmission. The contact material, made from durable Copper Alloy, guarantees reliable conductivity. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your connectivity solutions with this essential component for your electronic projects.

