| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-112 |
337-019-559-112
| Heilind Number: | EDA337-019-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This green connector, designed for a single row setup, boasts a contact material of Copper Alloy for reliable performance. With 19 positions at your disposal, it ensures seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Get ready to optimize your electronic connections with this essential component.

