| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-158 |
337-019-559-158
| Heilind Number: | EDA337-019-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the connector boasts 19 positions for seamless integration, while the Copper Alloy contacts ensure reliable conductivity. Its sleek green exterior not only adds a pop of color to your setup but also signifies its eco-friendly construction. With a pitch of .156 inches and right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is a versatile solution for your board-to-board PCB connections. Trust in its durability and efficiency to meet your electronic assembly needs with ease.

