| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-602 |
337-019-559-602
| Heilind Number: | EDA337-019-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also designed for high performance. With a 3A amperage rating and durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission. The single row layout with 19 positions and copper alloy contacts guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for right-angle mounting, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore seamless integration with our Card Edge Connector.

