| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-603 |
337-019-559-603
| Heilind Number: | EDA337-019-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. The contact material, made of high-quality Copper Alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its right-angle mount orientation further enhances versatility in board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Upgrade your electronic assemblies with this essential component for efficient and reliable performance.

