| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-607 |
337-019-559-607
| Heilind Number: | EDA337-019-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it features a single row with 19 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliable performance in various environments. With a contact material of Copper Alloy, it offers superior conductivity. The right-angle mount orientation allows for easy integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for applications that require high durability and stability. Trust in its quality to optimize your electronic systems.

