| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-559-668 |
337-019-559-668
| Heilind Number: | EDA337-019-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a vibrant green housing, this connector not only delivers functionality but also adds a pop of color to your assembly. With a 3A amperage rating and right-angle mount orientation, it is suitable for a variety of applications, making it a versatile and essential component in any electronic setup. Trust in its quality and efficiency to elevate your connectivity solutions.

