| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-101 |
337-020-500-101
| Heilind Number: | EDA337-020-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 20 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity and long-lasting performance. Its green color not only adds a visually appealing touch but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connections. Whether for industrial machinery or consumer electronics, this connector guarantees seamless power delivery, supporting up to 3A of current. Trust in its straight mount orientation for a sturdy and space-efficient setup. Explore the possibilities of efficient board-to-board connectivity with this essential component.

