| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-108 |
337-020-500-108
| Heilind Number: | EDA337-020-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a vibrant green hue, this connector is as visually appealing as it is functional. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its single row design with 20 positions offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver efficient signal transfer. Perfect for board-to-board connections, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.

