| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-158 |
337-020-500-158
| Heilind Number: | EDA337-020-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Boasting a vibrant green hue, this connector is both visually striking and functional, offering a seamless amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design featuring 20 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Suitable for a wide range of applications, this connector is a versatile choice for your connectivity requirements. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's designed to perform optimally in various environments. Elevate your electronic projects with this essential component.

