| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-168 |
337-020-500-168
| Heilind Number: | EDA337-020-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 20 positions for efficient data transfer. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, making it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its green color adds a visual cue while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential component in your electronic assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.

