| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-203 |
337-020-500-203
| Heilind Number: | EDA337-020-500-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power transmission. With a double-row design and 20 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.

