| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-207 |
337-020-500-207
| Heilind Number: | EDA337-020-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures reliable signal transmission. The connector boasts two rows with a total of 20 positions, offering ample space for multiple connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Whether for prototyping or production, this connector is a versatile solution for board-to-board connections. Stay connected with ease and precision with this essential component.

