| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-604 |
337-020-500-604
| Heilind Number: | EDA337-020-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 20 positions, it offers optimal performance for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in its robust construction and efficient design to streamline your PCB connections with ease.

