| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-668 |
337-020-500-668
| Heilind Number: | EDA337-020-500-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 20 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and performance in diverse operating environments. The copper alloy contact material and .156-inch pitch optimize conductivity, while the green housing adds a touch of visual distinction. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity standards with this essential component.

