| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-802 |
337-020-500-802
| Heilind Number: | EDA337-020-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient transmission of data and power. The straight mount orientation and 20 positions make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connector for optimal performance in your next project.

