| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-804 |
337-020-500-804
| Heilind Number: | EDA337-020-500-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts provide reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 20 positions available, it offers ample connectivity options for your PCB assemblies. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your PCB connections with this high-performance Card Edge Connector.

