| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-500-808 |
337-020-500-808
| Heilind Number: | EDA337-020-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-500-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. With two rows of 20 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environmental conditions. Upgrade your board-to-board connections with this essential component, a must-have in any professional or DIY electronics kit.

