| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-107 |
337-020-520-107
| Heilind Number: | EDA337-020-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Perfect for seamless board-to-board connections, it features 20 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in a wide temperature range from -40 to 105°C. With a current rating of 3A, it's ideal for power and data applications. The copper alloy contacts and .156-inch pitch offer excellent conductivity, while the green color adds a touch of visual distinction. Whether for industrial or consumer electronics, this connector is a trusted solution for your connectivity needs.

