| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-112 |
337-020-520-112
| Heilind Number: | EDA337-020-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless communication within electronic devices. Designed for efficient board-to-board PCB connections, this connector features 20 positions in a single row, ideal for streamlined data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .156 inches, it guarantees secure power transmission. Its straight mount orientation and compact design facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this green-colored connector for robust and efficient connectivity solutions in your electronic projects.

