| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-202 |
337-020-520-202
| Heilind Number: | EDA337-020-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Specifically designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage of 3A, it ensures reliable power transmission. Boasting a double-row configuration and 20 positions, it offers ample connectivity options. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in demanding environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.

