| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-207 |
337-020-520-207
| Heilind Number: | EDA337-020-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCB boards. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches, and a total of 20 positions, it offers ample connectivity options for your circuitry. The green housing not only provides a vibrant pop of color but also signifies compliance with industry standards. Whether you're a seasoned professional or a DIY enthusiast, this connector, with a current rating of 3A, is perfect for various projects. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic toolkit.

