| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-258 |
337-020-520-258
| Heilind Number: | EDA337-020-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments, withstanding operating temperatures ranging from -40 to 105 °C. Its dual-row design with 20 positions allows for efficient signal transmission, while the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Designed for straight mount orientation, it's ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

