| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-268 |
337-020-520-268
| Heilind Number: | EDA337-020-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 20 positions, it ensures reliable contact and signal transmission. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

