| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-603 |
337-020-520-603
| Heilind Number: | EDA337-020-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, ensuring reliable and efficient performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in secure conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly within a temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

