| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-604 |
337-020-520-604
| Heilind Number: | EDA337-020-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 20 positions, it facilitates efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this high-performance component.

