| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-803 |
337-020-520-803
| Heilind Number: | EDA337-020-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient data transmission. With 20 positions available, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your PCB connections with this essential component.

