| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-520-804 |
337-020-520-804
| Heilind Number: | EDA337-020-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-520-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamlessly linking boards. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide secure and stable connections across 20 positions. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Elevate your PCB assembly with this essential component.

