| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-102 |
337-020-521-102
| Heilind Number: | EDA337-020-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your applications. The single-row design with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, trusted for its quality and performance.

