| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-103 |
337-020-521-103
| Heilind Number: | EDA337-020-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connection efficiency within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 20 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Trust in its straight mount orientation for easy and secure attachment, making it an essential component in your electronic assembly setup.

